
B82559B7103A027 | |
---|---|
DigiKey Part Number | 495-B82559B7103A027TR-ND - Tape & Reel (TR) 495-B82559B7103A027CT-ND - Cut Tape (CT) 495-B82559B7103A027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B7103A027 |
Description | FIXED IND 10UH 33A 1.92 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 33 A 1.92mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559B7103A027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.92mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.094" L x 1.016" W (27.80mm x 25.80mm) | |
Height - Seated (Max) | 0.679" (17.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.57000 | $56.57 |
10 | $46.54800 | $465.48 |
25 | $43.06160 | $1,076.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
65 | $35.34262 | $2,297.27 |
130 | $33.32785 | $4,332.62 |
195 | $32.90041 | $6,415.58 |