
PSK-40F-5 | |
|---|---|
DigiKey Part Number | 179-PSK-40F-5-ND |
Manufacturer | |
Manufacturer Product Number | PSK-40F-5 |
Description | AC-DC, 35 W, 5 VDC, SINGLE OUTPU |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 7A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-40F-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7A | |
Power (Watts) | 40 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.52000 | $176.52 |
| 5 | $168.14600 | $840.73 |
| 24 | $160.34333 | $3,848.24 |
| 48 | $157.01354 | $7,536.65 |
| 72 | $155.09625 | $11,166.93 |
| 120 | $152.71575 | $18,325.89 |
| 264 | $149.11155 | $39,365.45 |
| 504 | $146.21921 | $73,694.48 |

