Parametric Equivalent

PSK-30F-24 | |
|---|---|
DigiKey Part Number | 179-PSK-30F-24-ND |
Manufacturer | |
Manufacturer Product Number | PSK-30F-24 |
Description | AC-DC, 31 W, 24 VDC, SINGLE OUTP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.29A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-30F-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.29A | |
Power (Watts) | 30 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.60000 | $139.60 |
| 5 | $132.97400 | $664.87 |
| 24 | $126.80625 | $3,043.35 |
| 48 | $124.17375 | $5,960.34 |
| 72 | $122.65792 | $8,831.37 |
| 120 | $120.77450 | $14,492.94 |
| 264 | $117.92466 | $31,132.11 |
| 504 | $115.63671 | $58,280.90 |


