



PSK-100-24-T | |
|---|---|
DigiKey Part Number | 179-PSK-100-24-T-ND |
Manufacturer | |
Manufacturer Product Number | PSK-100-24-T |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-100-24-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.16 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.54" W x 1.59" H (111.9mm x 64.5mm x 40.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,306.40000 | $1,306.40 |
| 5 | $1,244.27400 | $6,221.37 |
| 18 | $1,196.92278 | $21,544.61 |
| 36 | $1,172.05694 | $42,194.05 |
| 54 | $1,157.74852 | $62,518.42 |


