PSK-100-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSK-100-12
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

PSK-100-12

DigiKey Part Number
179-PSK-100-12-ND
Manufacturer
Manufacturer Product Number
PSK-100-12
Description
AC/DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 8.33A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-100-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8.33A
Power (Watts)
100 W
Applications
Medical
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
3.30" L x 2.30" W x 1.38" H (83.9mm x 58.5mm x 35.0mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60601-1
Line Regulation
±1%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,098.23000$1,098.23
5$1,045.99000$5,229.95
10$1,024.25800$10,242.58
30$990.73233$29,721.97
60$970.15217$58,209.13
Manufacturers Standard Package