



PSK-100-12-T | |
---|---|
DigiKey Part Number | 179-PSK-100-12-T-ND |
Manufacturer | |
Manufacturer Product Number | PSK-100-12-T |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.33 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.54" W x 1.59" H (111.9mm x 64.5mm x 40.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,181.79000 | $1,181.79 |
5 | $1,125.52800 | $5,627.64 |
18 | $1,082.70444 | $19,488.68 |
36 | $1,060.21083 | $38,167.59 |
54 | $1,047.26444 | $56,552.28 |