
PSC249-2IR | |
---|---|
DigiKey Part Number | PSC249-2IR-ND |
Manufacturer | |
Manufacturer Product Number | PSC249-2IR |
Description | DC/DC CONVERTER 24V 216W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 24V 9A 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 29V | |
Voltage - Input (Max) | 60V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 9A | |
Power (Watts) | 216W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 96% | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.94" L x 1.27" W x 3.46" H (151.0mm x 32.2mm x 88.0mm) | |
Approval Agency | cCSAus, CE | |
Base Product Number |