
PSA5A2-2 | |
|---|---|
DigiKey Part Number | PSA5A2-2-ND |
Manufacturer | |
Manufacturer Product Number | PSA5A2-2 |
Description | DC DC CONVERTER 5.1V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Conformal Coated DC DC Converter 1 Output 5.1V 2A 8V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSA5A2-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial), Railway | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.56" L x 1.98" W x 0.99" H (65.0mm x 50.2mm x 25.2mm) | |
Base Product Number |

