PQDE6W-Q110-D5-H-D is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 9
Unit Price: $4,909.63000
Datasheet
pqde6w-q110-d-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQDE6W-Q110-D5-H-D

DigiKey Part Number
179-PQDE6W-Q110-D5-H-D-ND
Manufacturer
Manufacturer Product Number
PQDE6W-Q110-D5-H-D
Description
DC DC CONVERTER +/-5V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 40V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
40V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA, 600mA
Power (Watts)
6 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Heat Sink
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.64" H (25.4mm x 25.4mm x 16.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
19$164.85105$3,132.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.