


PRD25-D48-S12-P-D | |
---|---|
DigiKey Part Number | 2266-PRD25-D48-S12-P-D-ND |
Manufacturer | |
Manufacturer Product Number | PRD25-D48-S12-P-D |
Description | DC DC CONVERTER 12V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.1A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRD25-D48-S12-P-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.33" H (27.9mm x 24.4mm x 8.4mm) | |
Control Features | Enable, Active High |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $692.66000 | $692.66 |
10 | $664.98900 | $6,649.89 |
20 | $638.33300 | $12,766.66 |
50 | $612.85280 | $30,642.64 |