
PRC40W-110-S12 | |
|---|---|
DigiKey Part Number | 179-PRC40W-110-S12-ND |
Manufacturer | |
Manufacturer Product Number | PRC40W-110-S12 |
Description | DC-DC, ISOLATED, 40 W, 40 ~ 160 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.333A 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC40W-110-S12 Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 89.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 40V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 3.333A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $755.80000 | $755.80 |
| 5 | $727.66800 | $3,638.34 |
| 18 | $705.94833 | $12,707.07 |
| 36 | $694.45194 | $25,000.27 |
| 54 | $687.80611 | $37,141.53 |
| 108 | $676.58380 | $73,071.05 |


