Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 8.5V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRC10W-72-D12

DigiKey Part Number
179-PRC10W-72-D12-ND
Manufacturer
Manufacturer Product Number
PRC10W-72-D12
Description
DC-DC ISOLATED, 10 W, 8.5~160 VD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 8.5V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
PRC10W-72-D12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
8.5V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
416mA, 416mA
Power (Watts)
10 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus, EN, IEC, UKCA, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$479.81000$479.81
5$461.93400$2,309.67
10$454.43500$4,544.35
30$442.77700$13,283.31
50$437.45120$21,872.56
100$430.32150$43,032.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.