
PRA100-24-S24 | |
|---|---|
DigiKey Part Number | 179-PRA100-24-S24-ND |
Manufacturer | |
Manufacturer Product Number | PRA100-24-S24 |
Description | DC-DC, ISOLATED, 100 W, 9~40 VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 9V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRA100-24-S24 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Box | Efficiency 90.5% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.45" L x 1.05" W x 0.50" H (62.2mm x 26.6mm x 12.7mm) |
Voltage - Input (Min) 9V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 40V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Current - Output (Max) 4.2A | Standard Number 62368-1 |
Power (Watts) 100 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,557.89000 | $1,557.89 |
| 5 | $1,499.76600 | $7,498.83 |
| 20 | $1,451.33750 | $29,026.75 |
| 40 | $1,427.66975 | $57,106.79 |







