
PQS075-S5-S15-S | |
---|---|
DigiKey Part Number | 179-PQS075-S5-S15-S-ND |
Manufacturer | |
Manufacturer Product Number | PQS075-S5-S15-S |
Description | DC DC CONVERTER 15V 750MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 50mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQS075-S5-S15-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA | |
Power (Watts) | 750 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.42000 | $26.42 |
5 | $25.48600 | $127.43 |
10 | $25.07500 | $250.75 |