MFG_PQQ6W-Q24-D15-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQQ6W-Q24-D5-S

DigiKey Part Number
179-PQQ6W-Q24-D5-S-ND
Manufacturer
Manufacturer Product Number
PQQ6W-Q24-D5-S
Description
DC-DC ISOLATED, 6 W, 9~36 VDC IN
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PQQ6W-Q24-D5-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA, 600mA
Power (Watts)
6 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
EN
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$119.06000$119.06
5$114.65800$573.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.