
PQME3-D48-S15-M-TR | |
|---|---|
DigiKey Part Number | 179-PQME3-D48-S15-M-TR-ND - Tape & Reel (TR) 179-PQME3-D48-S15-M-TRCT-ND - Cut Tape (CT) 179-PQME3-D48-S15-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PQME3-D48-S15-M-TR |
Description | DC DC CONVERTER 15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQME3-D48-S15-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.00000 | $110.00 |
| 5 | $105.91000 | $529.55 |
| 10 | $104.19900 | $1,041.99 |
| 25 | $101.97280 | $2,549.32 |
| 50 | $100.31700 | $5,015.85 |
| 100 | $98.68600 | $9,868.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $97.07865 | $19,415.73 |
| 400 | $95.49560 | $38,198.24 |
| 600 | $94.58150 | $56,748.90 |

