
PQME1-S5-S12-M | |
---|---|
DigiKey Part Number | 179-PQME1-S5-S12-M-ND |
Manufacturer | |
Manufacturer Product Number | PQME1-S5-S12-M |
Description | DC DC CONVERTER 12V 744MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 62mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQME1-S5-S12-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 62mA | |
Power (Watts) | 744 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
38 | $33.86605 | $1,286.91 |