PQD6-Q48-S3-D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 13
Unit Price: $233.66000
Datasheet

Similar


WEC
In Stock: 138
Unit Price: $244.61000
Datasheet
PQD6-Qxx-Sxx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQD6-Q48-S3-D

DigiKey Part Number
PQD6-Q48-S3-D-ND
Manufacturer
Manufacturer Product Number
PQD6-Q48-S3-D
Description
DC DC CONVERTER 3.3V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.5A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PQD6-Q48-S3-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.5A
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Approval Agency
EN
Standard Number
55024
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes