
PHP1-S3-S5-M-TR | |
---|---|
DigiKey Part Number | 179-PHP1-S3-S5-M-TR-ND - Tape & Reel (TR) 179-PHP1-S3-S5-M-TRCT-ND - Cut Tape (CT) 179-PHP1-S3-S5-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP1-S3-S5-M-TR |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | PHP1-S3-S5-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.33000 | $115.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $98.86106 | $49,430.53 |