
PFC500-1024G | |
---|---|
DigiKey Part Number | PFC500-1024G-ND |
Manufacturer | |
Manufacturer Product Number | PFC500-1024G |
Description | AC/DC CONVERTER 24V 500W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.00" L x 5.00" W x 2.50" H (228.6mm x 127.0mm x 63.5mm) | |
Approval Agency | CE | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,022.08000 | $8,022.08 |
5 | $7,640.35000 | $38,201.75 |
10 | $7,481.62000 | $74,816.20 |