
PFC375-4201G | |
---|---|
DigiKey Part Number | PFC375-4201G-ND |
Manufacturer | |
Manufacturer Product Number | PFC375-4201G |
Description | AC/DC CNVRTR 24V 5V 2X15V 375W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 24V 5V 15V 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 15V | |
Voltage - Output 4 | 15V | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Current - Output 2 | 10 A | |
Current - Output 3 | 4 A | |
Current - Output 4 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2.6 kV | |
Efficiency | 68% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.00" L x 5.00" W x 2.50" H (228.6mm x 127.0mm x 63.5mm) | |
Approval Agency | CE | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,371.51000 | $7,371.51 |
5 | $7,020.78200 | $35,103.91 |
10 | $6,874.93900 | $68,749.39 |