PESE2-S15-S5-M-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CUI Inc.
In Stock: 28
Unit Price: $118.40000
Datasheet
PESE2-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESE2-S15-S5-M-TR

DigiKey Part Number
179-PESE2-S15-S5-M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESE2-S15-S5-M-TR
Description
DC-DC 3KV ISOLATED, 2 W, 13.5~16
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PESE2-S15-S5-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$46.38952$23,194.76
Manufacturers Standard Package