
PES1600-12-080ND | |
---|---|
DigiKey Part Number | PES1600-12-080ND-ND |
Manufacturer | |
Manufacturer Product Number | PES1600-12-080ND |
Description | AC/DC CONVERTER 12V 1596W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | PES1600-12-080ND Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 133 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.5 kV | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 55°C | |
Features | Hot Swappable, Load Sharing | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.68" L x 3.15" W x 1.54" H (195.0mm x 80.0mm x 39.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,397.15000 | $4,397.15 |
5 | $4,310.77600 | $21,553.88 |