
PES1-S5-S9-M-TR | |
---|---|
DigiKey Part Number | 179-PES1-S5-S9-M-TR-ND - Tape & Reel (TR) 179-PES1-S5-S9-M-TRCT-ND - Cut Tape (CT) 179-PES1-S5-S9-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PES1-S5-S9-M-TR |
Description | DC DC CONVERTER 9V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PES1-S5-S9-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | |
Control Features | - | |
Approval Agency | EN, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $43.98534 | $21,992.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.54000 | $53.54 |
5 | $51.58200 | $257.91 |
10 | $50.74400 | $507.44 |
25 | $49.66360 | $1,241.59 |
50 | $48.85700 | $2,442.85 |
100 | $48.06390 | $4,806.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.26000 | $55.26 |