8-SMD(6Leads)GullWing15.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PES1-S5-D24-M-TR

DigiKey Part Number
179-PES1-S5-D24-M-TR-ND - Tape & Reel (TR)
179-PES1-S5-D24-M-TRCT-ND - Cut Tape (CT)
179-PES1-S5-D24-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PES1-S5-D24-M-TR
Description
DC DC CONVERTER +/-24V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PES1-S5-D24-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
21mA, 21mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$39.93962$19,969.81
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$50.00000$50.00
5$48.16600$240.83
Digi-Reel®
QuantityUnit PriceExt Price
1$51.65000$51.65
5$48.65800$243.29
10$47.43500$474.35
25$45.87320$1,146.83
50$44.72200$2,236.10
100$43.60120$4,360.12
* All Digi-Reel orders will add a $55.00 reeling fee.