PEP1-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEP1-S5-D3-M-TR

DigiKey Part Number
179-PEP1-S5-D3-M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PEP1-S5-D3-M-TR
Description
DC DC CONVERTER +/-3.3V 997MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 3.3V -3.3V 151mA, 151mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PEP1-S5-D3-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-3.3V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
151mA, 151mA
Power (Watts)
997 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
74%
Mounting Type
Surface Mount
Package / Case
12-SMD Module, 10 Leads
Size / Dimension
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$34.82860$17,414.30
Manufacturers Standard Package