PEM1-S24-D5-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CUI Inc.
In Stock: 0
Unit Price: $64.62000
Datasheet
PEM1-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEM1-S24-D5-S

DigiKey Part Number
179-PEM1-S24-D5-S-ND
Manufacturer
Manufacturer Product Number
PEM1-S24-D5-S
Description
DC DC CONVERTER +/-5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
PEM1-S24-D5-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
Control Features
-
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 211 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

211In Stock
Ships from WEC