PEM1-S15-S5-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 1,444
Unit Price: $176.56000
Datasheet

Similar


CUI Inc.
In Stock: 28
Unit Price: $119.25000
Datasheet
PEM1-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEM1-S15-S5-S

DigiKey Part Number
179-PEM1-S15-S5-S-ND
Manufacturer
Manufacturer Product Number
PEM1-S15-S5-S
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PEM1-S15-S5-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
Control Features
-
Approval Agency
EN
Standard Number
55024; 55032 Class A; 61000-3-2; 61000-3-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes