
PDS2-S12-S24-M-TR | |
---|---|
DigiKey Part Number | 179-PDS2-S12-S24-M-TR-ND - Tape & Reel (TR) 179-PDS2-S12-S24-M-TRCT-ND - Cut Tape (CT) 179-PDS2-S12-S24-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS2-S12-S24-M-TR |
Description | DC DC CONVERTER 24V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDS2-S12-S24-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | |
Control Features | - | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |