PDRC-75-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDRC-75-5

DigiKey Part Number
179-PDRC-75-5-ND
Manufacturer
Manufacturer Product Number
PDRC-75-5
Description
AC/DC DIN RAIL SUPPLY 5V 60W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 5V 12A
Datasheet
 Datasheet
EDA/CAD Models
PDRC-75-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
375V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
12A
Power (Watts)
60W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
80%
Operating Temperature
-40°C ~ 71°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
3.54" L x 2.24" W x 3.58" H (90.0mm x 57.0mm x 91.0mm)
Approval Agency
EN, SIQ, TUV, UL
Standard Number
1310; 8750; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.