
MAX40661EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX40661EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX40661EVKIT# |
Description | EVAL KIT MAX40661 AMP LIDAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX40661 - 1 - Single Channels per IC Transimpedance Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Transimpedance | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 200MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 41mA | |
Voltage - Supply, Single/Dual (±) | 2.9V ~ 3.5V | |
Utilized IC / Part | MAX40661 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,098.88000 | $1,098.88 |