
PDQE15-Q24-D24-D | |
---|---|
DigiKey Part Number | 179-PDQE15-Q24-D24-D-ND |
Manufacturer | |
Manufacturer Product Number | PDQE15-Q24-D24-D |
Description | DC DC CONVERTER +/-24V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 312mA, 312mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQE15-Q24-D24-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 312mA, 312mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | - | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
19 | $185.84947 | $3,531.14 |