PDQE15-Q48-D24-D is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


WEC
In Stock: 19
Unit Price: $596.67000
Datasheet
PDQE15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQE15-Q48-D24-D

DigiKey Part Number
179-PDQE15-Q48-D24-D-ND
Manufacturer
Manufacturer Product Number
PDQE15-Q48-D24-D
Description
DC DC CONVERTER +/-24V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 312mA, 312mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQE15-Q48-D24-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
312mA, 312mA
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
-
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
19$185.84947$3,531.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.