
PDQE15-Q24-S12-U | |
|---|---|
DigiKey Part Number | 179-PDQE15-Q24-S12-U-ND |
Manufacturer | |
Manufacturer Product Number | PDQE15-Q24-S12-U |
Description | DC/DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 1.25A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQE15-Q24-S12-U Models |
Category | Current - Output (Max) 1.25A |
Manufacturer Bel Power Solutions | Power (Watts) 15W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 90% |
Type Enclosed | Operating Temperature -40°C ~ 95°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 12V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $330.19600 | $6,603.92 |

