PDQE10-Q48-S24-DIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 48
Unit Price: $446.46000
Datasheet
PDQE10-DIN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQE10-Q48-S24-DIN

DigiKey Part Number
179-PDQE10-Q48-S24-DIN-ND
Manufacturer
Manufacturer Product Number
PDQE10-Q48-S24-DIN
Description
DC/DC DIN RAIL SUPPLY 24V 10W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 416mA
Datasheet
 Datasheet
EDA/CAD Models
PDQE10-Q48-S24-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
18V
DC Voltage - Input (Max)
75V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
416mA
Power (Watts)
10W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Remote On/Off
Size / Dimension
2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
Approval Agency
EN
Standard Number
55024; 55032 Class A
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
24$221.13208$5,307.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.