PDM-2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDM2-S5-D5-D

DigiKey Part Number
179-PDM2-S5-D5-D-ND
Manufacturer
Manufacturer Product Number
PDM2-S5-D5-D
Description
DC DC CONVERTER +/-5V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PDM2-S5-D5-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
14-DIP Module, 6 Leads
Size / Dimension
0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm)
Control Features
-
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 53 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

53In Stock
Ships from WEC