PCN1-M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN1-S5-D5-M-TR

DigiKey Part Number
179-PCN1-S5-D5-M-TR-ND - Tape & Reel (TR)
179-PCN1-S5-D5-M-TRCT-ND - Cut Tape (CT)
179-PCN1-S5-D5-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCN1-S5-D5-M-TR
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PCN1-S5-D5-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
74%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 5 Leads
Size / Dimension
0.64" L x 0.39" W x 0.29" H (16.2mm x 9.8mm x 7.4mm)
Approval Agency
EN
Standard Number
55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.05000$50.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
430$42.47616$18,264.75
Manufacturers Standard Package