
PCN1-S5-D15-M-TR | |
|---|---|
DigiKey Part Number | 179-PCN1-S5-D15-M-TR-ND - Tape & Reel (TR) 179-PCN1-S5-D15-M-TRCT-ND - Cut Tape (CT) 179-PCN1-S5-D15-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCN1-S5-D15-M-TR |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN1-S5-D15-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.64" L x 0.36" W x 0.30" H (16.3mm x 9.1mm x 7.6mm) | |
Supplier Device Package | - | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.34000 | $54.34 |
| 5 | $51.18800 | $255.94 |
| 10 | $49.90500 | $499.05 |
| 25 | $48.25360 | $1,206.34 |
| 50 | $47.03840 | $2,351.92 |
| 100 | $45.85540 | $4,585.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | $43.28600 | $18,612.98 |

