
PBO-15C-3-B | |
---|---|
DigiKey Part Number | 179-PBO-15C-3-B-ND |
Manufacturer | |
Manufacturer Product Number | PBO-15C-3-B |
Description | AC/DC CONVERTER 3.3V 9.9W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 3A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBO-15C-3-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 9.9 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 16-SIP Module, 6 Leads | |
Size / Dimension | 1.75" L x 0.94" W x 0.59" H (44.5mm x 24.0mm x 15.0mm) | |
Approval Agency | CE, cURus, UL | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±2% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $53.13333 | $3,188.00 |