PBO-10C-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


GAPTEC Electronic
In Stock: 8
Unit Price: $39.87000
Datasheet
Open Frame AC DC Converters 1 Output 3.3V 2A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 3.3V 2A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Auxiliary Power Requirements for EVSE

PBO-10C-3

DigiKey Part Number
179-PBO-10C-3-ND
Manufacturer
Manufacturer Product Number
PBO-10C-3
Description
AC/DC CONVERTER 3.3V 6.6W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 2A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PBO-10C-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
6.6 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
73%
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
1.26" L x 0.59" W x 0.68" H (32.0mm x 15.0mm x 17.2mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Line Regulation
±1%
Load Regulation
±1.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 347 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

347In Stock
Ships from WEC