
PBO-1-S5-B | |
---|---|
DigiKey Part Number | 179-PBO-1-S5-B-ND |
Manufacturer | |
Manufacturer Product Number | PBO-1-S5-B |
Description | AC/DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 200mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBO-1-S5-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 66% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 6 Leads | |
Size / Dimension | 1.38" L x 0.71" W x 0.43" H (35.0mm x 18.0mm x 11.0mm) | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1; 61000-3-3 | |
Line Regulation | ±1.5% | |
Load Regulation | ±2.5% | |
Base Product Number |