
P7809B-500 | |
---|---|
DigiKey Part Number | 179-P7809B-500-ND |
Manufacturer | |
Manufacturer Product Number | P7809B-500 |
Description | DC-DC NON-ISOLATED, 0.5 A, 11~36 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 11V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 4.5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.00000 | $41.00 |
5 | $39.48000 | $197.40 |
10 | $38.83900 | $388.39 |
42 | $37.54976 | $1,577.09 |
84 | $36.93917 | $3,102.89 |
126 | $36.58730 | $4,610.00 |
252 | $35.99183 | $9,069.94 |
504 | $35.40577 | $17,844.51 |