MF-R075/90-AP-17 | |
---|---|
DigiKey Part Number | 118-MF-R075/90-AP-17TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R075/90-AP-17 |
Description | PTC RESET FUSE 90V 750MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 90V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 10 A | |
Time to Trip | 60 s | |
Resistance - Initial (Ri) (Min) | 370 mOhms | |
Resistance - Post Trip (R1) (Max) | 750 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.469" Dia x 0.142" T (11.90mm x 3.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cUL, cURus, TUV |