
P7802B-500 | |
---|---|
DigiKey Part Number | 179-P7802B-500-ND |
Manufacturer | |
Manufacturer Product Number | P7802B-500 |
Description | DC-DC NON-ISOLATED, 0.5 A, 4.75~ |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.8V 500mA 4.75V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 900 mW | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.89000 | $40.89 |
5 | $39.38000 | $196.90 |
10 | $38.73900 | $387.39 |
42 | $37.45381 | $1,573.06 |
84 | $36.84488 | $3,094.97 |
126 | $36.49397 | $4,598.24 |
252 | $35.90000 | $9,046.80 |
504 | $35.31544 | $17,798.98 |