NQB-N Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NQB-N Series
Advanced Intermediate Bus Converters

NQB-420NWA-AN

DigiKey Part Number
2266-NQB-420NWA-AN-ND
Manufacturer
Manufacturer Product Number
NQB-420NWA-AN
Description
DC DC CONVERTER 12V 420W
Customer Reference
Detailed Description
Intermediate Bus Converter DC DC Converter 1 Output 12V 35A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Intermediate Bus Converter
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
35A
Power (Watts)
420 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
96.4%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 1/4 Brick
Size / Dimension
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $312.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$723.12000$723.12
4$710.60250$2,842.41
8$698.09125$5,584.73
16$685.65750$10,970.52