
MVPS1000-1024-R | |
|---|---|
DigiKey Part Number | 179-MVPS1000-1024-R-ND |
Manufacturer | |
Manufacturer Product Number | MVPS1000-1024-R |
Description | AC/DC CONVERTER 24V 1000W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4.245 kV |
Packaging Bulk | Efficiency 93% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 390 VDC | Size / Dimension 9.51" L x 5.00" W x 1.61" H (241.6mm x 127.0mm x 41.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cUL, NEMKO, UL |
Current - Output 1 41.67 A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $3,138.42042 | $75,322.09 |

