



MULP40-1058 | |
|---|---|
DigiKey Part Number | 179-MULP40-1058-ND |
Manufacturer | |
Manufacturer Product Number | MULP40-1058 |
Description | AC/DC CONVERTER 58V 40W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MULP40-1058 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 58V | Minimum Load Required No |
Current - Output 1 690 mA | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $280.85000 | $280.85 |
| 5 | $267.46200 | $1,337.31 |
| 10 | $261.90400 | $2,619.04 |
| 25 | $254.73840 | $6,368.46 |
| 50 | $249.44520 | $12,472.26 |
| 128 | $242.44242 | $31,032.63 |
| 256 | $237.40512 | $60,775.71 |



