



MULP40-1048 | |
|---|---|
DigiKey Part Number | 179-MULP40-1048-ND |
Manufacturer | |
Manufacturer Product Number | MULP40-1048 |
Description | AC/DC CONVERTER 48V 40W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MULP40-1048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 390VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 830 mA | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $280.85000 | $280.85 |
| 5 | $267.46200 | $1,337.31 |
| 10 | $261.90400 | $2,619.04 |
| 25 | $254.73840 | $6,368.46 |
| 50 | $249.44520 | $12,472.26 |
| 128 | $242.44242 | $31,032.63 |
| 256 | $237.40512 | $60,775.71 |



