



MULP275-1058 | |
---|---|
DigiKey Part Number | 179-MULP275-1058-ND |
Manufacturer | |
Manufacturer Product Number | MULP275-1058 |
Description | AC/DC CONVERTER 58V 160W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 58V 80 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MULP275-1058 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 390VDC | |
Voltage - Output 1 | 58V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.76 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.1mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,030.97000 | $1,030.97 |
5 | $981.88800 | $4,909.44 |
10 | $961.48300 | $9,614.83 |
25 | $935.17040 | $23,379.26 |
60 | $910.69700 | $54,641.82 |