
MQB02002 | |
|---|---|
DigiKey Part Number | MQB02002-ND |
Manufacturer | |
Manufacturer Product Number | MQB02002 |
Description | SUBRACK FOR 19" 3U 84HP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Frame 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Category | Type Subrack Frame |
Manufacturer Bel Power Solutions | Height 3U = 5.250" (133.35mm) |
Packaging Bulk | Guide Method Card Guide |
Part Status Active | Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $5,191.05500 | $62,292.66 |

